
RFP15N05L | |
|---|---|
DigiKey Part Number | 2156-RFP15N05L-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RFP15N05L |
Description | MOSFET N-CH 50V 15A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 50 V 15A (Tc) 60W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 140mOhm @ 15A, 5V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Packaging Tube | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 25 V |
FET Type | Power Dissipation (Max) 60W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
| Tube: | 404 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,14739 € | 254,72 € |
| Unit Price without VAT: | 1,14739 € |
|---|---|
| Unit Price with VAT: | 1,36539 € |

