
RFP14N05L | |
|---|---|
DigiKey Part Number | 2156-RFP14N05L-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RFP14N05L |
Description | MOSFET N-CH 50V 14A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 50 V 14A (Tc) 48W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 14A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Tube: | 165 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | 1,56630 € | 258,44 € |
| Unit Price without VAT: | 1,56630 € |
|---|---|
| Unit Price with VAT: | 1,86390 € |

