
RFM12P08 | |
|---|---|
DigiKey Part Number | 2156-RFM12P08-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RFM12P08 |
Description | P-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | P-Channel 80 V 12A (Tc) 100W (Tc) Through Hole TO-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 300mOhm @ 6A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 25 V |
FET Type | Power Dissipation (Max) 100W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 1,56380 € | 254,90 € |
| Unit Price without VAT: | 1,56380 € |
|---|---|
| Unit Price with VAT: | 1,86092 € |

