
RFIS70N06SM | |
|---|---|
DigiKey Part Number | 2156-RFIS70N06SM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RFIS70N06SM |
Description | MOSFET N-CH 60V 70A |
Customer Reference | |
Detailed Description | Mosfet Array |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,37697 € | 258,87 € |
| Unit Price without VAT: | 1,37697 € |
|---|---|
| Unit Price with VAT: | 1,63859 € |

