
RFG40N10 | |
|---|---|
DigiKey Part Number | 2156-RFG40N10-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RFG40N10 |
Description | MOSFET N-CH 100V 40A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 160W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 40mOhm @ 40A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Packaging Tube | Gate Charge (Qg) (Max) @ Vgs 300 nC @ 20 V |
Part Status Obsolete | Vgs (Max) ±20V |
FET Type | Power Dissipation (Max) 160W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 1387 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,47884 € | 255,84 € |
| Unit Price without VAT: | 1,47884 € |
|---|---|
| Unit Price with VAT: | 1,75982 € |

