
RFD20N03SM9A | |
|---|---|
DigiKey Part Number | 2156-RFD20N03SM9A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RFD20N03SM9A |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Tc) 90W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 20 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1150 pF @ 25 V |
FET Type | Power Dissipation (Max) 90W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 20A, 10V |
| Bulk: | 4911 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 1,05388 € | 255,04 € |
| Unit Price without VAT: | 1,05388 € |
|---|---|
| Unit Price with VAT: | 1,25412 € |

