
RFD16N05 | |
|---|---|
DigiKey Part Number | 2156-RFD16N05-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RFD16N05 |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 50 V 16A (Tc) 72W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | RFD16N05 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 20 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 25 V |
FET Type | Power Dissipation (Max) 72W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 47mOhm @ 16A, 10V | Base Product Number |

