
RFD16N05_NL | |
|---|---|
DigiKey Part Number | 2156-RFD16N05_NL-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RFD16N05_NL |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 50 V 16A (Tc) 72W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 47mOhm @ 16A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 20 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 25 V |
FET Type | Power Dissipation (Max) 72W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 1435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | 0,86689 € | 254,00 € |
| Unit Price without VAT: | 0,86689 € |
|---|---|
| Unit Price with VAT: | 1,03160 € |

