
RFD10N05SM | |
|---|---|
DigiKey Part Number | 2156-RFD10N05SM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RFD10N05SM |
Description | 10A, 50V, N-CHANNEL, |
Customer Reference | |
Detailed Description | N-Channel 50 V Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Bulk: | 11858 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | 0,83477 € | 257,11 € |
| Unit Price without VAT: | 0,83477 € |
|---|---|
| Unit Price with VAT: | 0,99338 € |

