
RF1S50N06 | |
|---|---|
DigiKey Part Number | 2156-RF1S50N06-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RF1S50N06 |
Description | 50A, 60V, 0.022 OHM, N-CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 131W (Tc) Through Hole I2PAK (TO-262) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 20 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2020 pF @ 25 V |
FET Type | Power Dissipation (Max) 131W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package I2PAK (TO-262) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 50A, 10V |
| Bulk: | 2746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,30036 € | 256,17 € |
| Unit Price without VAT: | 1,30036 € |
|---|---|
| Unit Price with VAT: | 1,54743 € |

