
RF1S45N02L | |
|---|---|
DigiKey Part Number | 2156-RF1S45N02L-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RF1S45N02L |
Description | 45A, 20V, 0.022OHM, N-CHANNEL LO |
Customer Reference | |
Detailed Description | N-Channel 20 V 45A (Tc) 90W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 15 V |
FET Type | Power Dissipation (Max) 90W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 (I2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 45A, 5V |
| Bulk: | 999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,70543 € | 256,07 € |
| Unit Price without VAT: | 0,70543 € |
|---|---|
| Unit Price with VAT: | 0,83946 € |

