
RF1S30P06SM | |
|---|---|
DigiKey Part Number | 2156-RF1S30P06SM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RF1S30P06SM |
Description | P-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | P-Channel 60 V 30A Surface Mount TO-263AB |
Datasheet | Datasheet |
Category | Drain to Source Voltage (Vdss) 60 V |
Mfr | Current - Continuous Drain (Id) @ 25°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package TO-263AB |
FET Type | Package / Case |
Technology |

