
RF1S30P05 | |
|---|---|
DigiKey Part Number | 2156-RF1S30P05-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RF1S30P05 |
Description | MOSFET P-CH 50V 30A |
Customer Reference | |
Detailed Description | Mosfet Array |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 1040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 1,11017 € | 258,67 € |
| Unit Price without VAT: | 1,11017 € |
|---|---|
| Unit Price with VAT: | 1,32110 € |

