
RF1S17N06LSM | |
|---|---|
DigiKey Part Number | 2156-RF1S17N06LSM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RF1S17N06LSM |
Description | LOGIC LEVEL GATE (5V) DEVICE |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A Surface Mount TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AB | |
Package / Case |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 0,82617 € | 258,59 € |
| Unit Price without VAT: | 0,82617 € |
|---|---|
| Unit Price with VAT: | 0,98314 € |

