Mosfet Array 60V 2A (Ta) 2W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1K4915496

DigiKey Part Number
2156-RF1K4915496-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
RF1K4915496
Description
MOSFET 2N-CH 60V 2A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 60V 2A (Ta) 2W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
2A (Ta)
Rds On (Max) @ Id, Vgs
130mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
340pF @ 25V
Power - Max
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.231
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:4231
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2710,95528 €258,88 €
Unit Price without VAT:0,95528 €
Unit Price with VAT:1,13678 €