Mosfet Array 12V 3.5A (Ta) 2W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1K4909096

DigiKey Part Number
2156-RF1K4909096-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
RF1K4909096
Description
MOSFET 2N-CH 12V 3.5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 12V 3.5A (Ta) 2W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
3.5A (Ta)
Rds On (Max) @ Id, Vgs
50mOhm @ 3.5A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
750pF @ 10V
Power - Max
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.849
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:60849
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3300,78315 €258,44 €
Unit Price without VAT:0,78315 €
Unit Price with VAT:0,93195 €