
REG1117-1 | |
|---|---|
DigiKey Part Number | 2156-REG1117-1-ND |
Manufacturer | |
Manufacturer Product Number | REG1117-1 |
Description | IC REG LINEAR 1V 800MA SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 62dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Bulk: | 3935 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | 1,26507 € | 256,81 € |
| Unit Price without VAT: | 1,26507 € |
|---|---|
| Unit Price with VAT: | 1,50543 € |

