


REG103UA-3 | |
|---|---|
DigiKey Part Number | 2156-REG103UA-3-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | REG103UA-3 |
Description | IC REG LINEAR 3V 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REG103UA-3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.7 mA |
Packaging Tube | Current - Supply (Max) 1.3 mA |
Part Status Obsolete | PSRR 65dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 15V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.28V @ 500mA | Supplier Device Package 8-SOIC |
| Tube: | 23279 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,80462 € | 255,22 € |
| Unit Price without VAT: | 2,80462 € |
|---|---|
| Unit Price with VAT: | 3,33750 € |

