Series, Buried Zener Voltage Reference IC Fixed 10V V ±0.1% 10 mA TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF102AM

DigiKey Part Number
2156-REF102AM-BB-ND
Manufacturer
Burr Brown
Manufacturer Product Number
REF102AM
Description
IC VREF SERIES 0.1% TO99-8
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 10V V ±0.1% 10 mA TO-99-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Burr Brown
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
11.4V ~ 36V
Current - Supply
1.4mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-99-8 Metal Can
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:144
All prices are in EUR
Tube
QuantityUnit PriceExt Price
693,76942 €260,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,76942 €
Unit Price with VAT:4,48561 €