Image for RD8.2P-T2-AZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD8.2P-T2-AZ

DigiKey Part Number
2156-RD8.2P-T2-AZ-ND
Manufacturer
Manufacturer Product Number
RD8.2P-T2-AZ
Description
RD8.2P - 1W ZENER DIODE
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±6.1% Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1 W
Mfr
Impedance (Max) (Zzt)
15 Ohms
Packaging
Bulk
Current - Reverse Leakage @ Vr
20 µA @ 5 V
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.1%
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:18000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5830,43345 €252,70 €
Unit Price without VAT:0,43345 €
Unit Price with VAT:0,51581 €