Image for RD30UM-T1-AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD30UM-T1-AT

DigiKey Part Number
2156-RD30UM-T1-AT-ND
Manufacturer
Manufacturer Product Number
RD30UM-T1-AT
Description
RD30UM-T1-AT - ZENER DIODES 2PIN
Customer Reference
Detailed Description
Zener Diode Surface Mount 2-Ultra Super Mini Mold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
150°C (TJ)
Mfr
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
2-Ultra Super Mini Mold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:114000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5530,10199 €260,38 €
Unit Price without VAT:0,10199 €
Unit Price with VAT:0,12137 €