
RD2006LS-S-SB5 | |
|---|---|
DigiKey Part Number | 2156-RD2006LS-S-SB5-ND |
Manufacturer | |
Manufacturer Product Number | RD2006LS-S-SB5 |
Description | DIODE STANDARD 20A TO220FISB |
Customer Reference | |
Detailed Description | Diode 20A Through Hole TO-220FI(LS)-SB |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package TO-220FI(LS)-SB |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 20 A | Operating Temperature - Junction 150°C (Max) |
| Bulk: | 21398 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 478 | 0,53544 € | 255,94 € |
| Unit Price without VAT: | 0,53544 € |
|---|---|
| Unit Price with VAT: | 0,63717 € |

