
RD0506LS-SB5 | |
|---|---|
DigiKey Part Number | 2156-RD0506LS-SB5-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | RD0506LS-SB5 |
Description | DIODE STANDARD 5A TO220FISB |
Customer Reference | |
Detailed Description | Diode 5A Through Hole TO-220FI(LS)-SB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FI(LS)-SB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,22388 € | 255,79 € |
| Unit Price without VAT: | 1,22388 € |
|---|---|
| Unit Price with VAT: | 1,45642 € |

