
RCB001-12A | |
|---|---|
DigiKey Part Number | 2156-RCB001-12A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RCB001-12A |
Description | DC-DC REGULATED POWER MODULE |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Voltage Regulator IC 1 Output |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Fairchild Semiconductor | Voltage - Output 2V ~ 3.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications Converter, Intel Pentium® | Package / Case 40-SMD Module |
Voltage - Input 4.75V ~ 5.25V | Base Product Number |
| Bulk: | 298 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,99500 € | 259,87 € |
| Unit Price without VAT: | 9,99500 € |
|---|---|
| Unit Price with VAT: | 11,89405 € |

