
RC5060MT | |
|---|---|
DigiKey Part Number | 2156-RC5060MT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RC5060MT |
Description | ANALOG CIRCUIT, 1 FUNC, PDSO20 |
Customer Reference | |
Detailed Description | Controller, ACPI PMIC 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 11.4V ~ 12.6V |
Manufacturer Fairchild Semiconductor | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Applications Controller, ACPI | Supplier Device Package 20-SOIC |
Current - Supply 50mA (Max) | Base Product Number |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,95187 € | 254,15 € |
| Unit Price without VAT: | 0,95187 € |
|---|---|
| Unit Price with VAT: | 1,13273 € |

