
RC5060M | |
|---|---|
DigiKey Part Number | 2156-RC5060M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RC5060M |
Description | ANALOG CIRCUIT, 1 FUNC, PDSO20 |
Customer Reference | |
Detailed Description | Controller, ACPI PMIC 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller, ACPI | |
Current - Supply | 50mA (Max) | |
Voltage - Supply | 11.4V ~ 12.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 1692 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,49746 € | 259,06 € |
| Unit Price without VAT: | 1,49746 € |
|---|---|
| Unit Price with VAT: | 1,78198 € |

