- Controller, Intel Pentium® III Voltage Regulator IC 1 Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC5058MT

DigiKey Part Number
2156-RC5058MT-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
RC5058MT
Description
SWITCHING CONTROLLER
Customer Reference
Detailed Description
- Controller, Intel Pentium® III Voltage Regulator IC 1 Output 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Applications
Controller, Intel Pentium® III
Voltage - Input
4.5V ~ 5.25V
Number of Outputs
1
Voltage - Output
1.3V ~ 3.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:13000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2790,92082 €256,91 €
Unit Price without VAT:0,92082 €
Unit Price with VAT:1,09578 €