
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | CFI | |
Clock Frequency | 52 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 85 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-EasyBGA (8x10) | |
Base Product Number |
| Bulk: | 137965 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,78158 € | 257,70 € |
| Unit Price without VAT: | 6,78158 € |
|---|---|
| Unit Price with VAT: | 8,07008 € |

