
RC1587T | |
|---|---|
DigiKey Part Number | 2156-RC1587T-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RC1587T |
Description | ADJUSTABLE LDO REGULATOR |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® II GTL+, Pro Voltage Regulator IC 1 Output TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Output 1.5V ~ 3.6V |
Manufacturer Fairchild Semiconductor | Operating Temperature 0°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-220-3 |
Applications Converter, Intel Pentium® II GTL+, Pro | Supplier Device Package TO-220-3 |
Voltage - Input 4.5V ~ 7V | Base Product Number |
Number of Outputs 1 |
| Tube: | 69975 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39096 € | 253,73 € |
| Unit Price without VAT: | 0,39096 € |
|---|---|
| Unit Price with VAT: | 0,46524 € |

