
RC1587M15 | |
|---|---|
DigiKey Part Number | 2156-RC1587M15-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RC1587M15 |
Description | FIXED POSITIVE LDO REGULATOR |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® II GTL+, Pro Voltage Regulator IC 1 Output TO-263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Intel Pentium® II GTL+, Pro | |
Voltage - Input | 3.3V ~ 7V | |
Number of Outputs | 1 | |
Voltage - Output | 1.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3 | |
Base Product Number |
| Tube: | 1251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | 0,41308 € | 258,59 € |
| Unit Price without VAT: | 0,41308 € |
|---|---|
| Unit Price with VAT: | 0,49157 € |

