


RC1584MT | |
|---|---|
DigiKey Part Number | 2156-RC1584MT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RC1584MT |
Description | IC REG LINEAR ADJ LDO REGULATOR |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® II GTL+ Voltage Regulator IC 1 Output TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, Intel Pentium® II GTL+ | |
Voltage - Input | 7V | |
Number of Outputs | 1 | |
Voltage - Output | 1.5V ~ 3.6V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Bulk: | 3200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 271 | 0,95528 € | 258,88 € |
| Unit Price without VAT: | 0,95528 € |
|---|---|
| Unit Price with VAT: | 1,13678 € |

