


RC1117DX | |
|---|---|
DigiKey Part Number | 2156-RC1117DX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RC1117DX |
Description | IC REG LINEAR POS ADJ 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Voltage Dropout (Max) 1.2V @ 1A |
Packaging Bulk | Current - Output |
Part Status Obsolete | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7.5V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-252 (DPAK) |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,71107 € | 258,12 € |
| Unit Price without VAT: | 0,71107 € |
|---|---|
| Unit Price with VAT: | 0,84617 € |

