


RC1117DT | |
|---|---|
DigiKey Part Number | 2156-RC1117DT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RC1117DT |
Description | IC REG LINEAR POS ADJ 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.2V @ 1A |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 13 mA |
Part Status Obsolete | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7.5V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-252 (DPAK) |
Voltage - Output (Max) |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26558 € | 253,89 € |
| Unit Price without VAT: | 0,26558 € |
|---|---|
| Unit Price with VAT: | 0,31604 € |

