
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Dynamic RAM (DRAM) | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-CLCC | |
Supplier Device Package | 68-CLCC |
| Bulk: | 175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,15000 € | 240,75 € |
| Unit Price without VAT: | 48,15000 € |
|---|---|
| Unit Price with VAT: | 57,29850 € |

