80188 Microprocessor IC - 1 Core, 16-Bit 10MHz 68-CLCC (24.13x24.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R80188-10

DigiKey Part Number
2156-R80188-10-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
R80188-10
Description
IC MPU 10MHZ 68CLCC
Customer Reference
Detailed Description
80188 Microprocessor IC - 1 Core, 16-Bit 10MHz 68-CLCC (24.13x24.13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Micro Devices
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
80188
Number of Cores/Bus Width
1 Core, 16-Bit
Speed
10MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
68-CLCC
Supplier Device Package
68-CLCC (24.13x24.13)
Additional Interfaces
DMA, EBI/EMI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.