
R5F36406CNFB#V2 | |
|---|---|
DigiKey Part Number | 2156-R5F36406CNFB#V2-ND |
Manufacturer | |
Manufacturer Product Number | R5F36406CNFB#V2 |
Description | IC MCU 16BIT 144KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/64C Microcontroller IC 16-Bit 25MHz 144KB (144K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Bulk | RAM Size 12K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 26x10b; D/A 2x8b |
Core Processor M16C/60 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -20°C ~ 85°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, SIO, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, POR, PWM, Voltage Detect, WDT | Package / Case 100-LQFP |
Number of I/O 85 | Base Product Number |
| Bulk: | 5813 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,79375 € | 259,05 € |
| Unit Price without VAT: | 10,79375 € |
|---|---|
| Unit Price with VAT: | 12,84456 € |

