
R5F2M112ANDD#U0 | |
|---|---|
DigiKey Part Number | 2156-R5F2M112ANDD#U0-RE-ND |
Manufacturer | |
Manufacturer Product Number | R5F2M112ANDD#U0 |
Description | IC MCU 16BIT 8KB FLASH 14DIP |
Customer Reference | |
Detailed Description | R8C R8C/Mx/11A Microcontroller IC 16-Bit 20MHz 8KB (8K x 8) FLASH 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | UART/USART | |
Peripherals | POR, PWM, Voltage Detect, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Tray: | 4371 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,44258 € | 261,72 € |
| Unit Price without VAT: | 8,44258 € |
|---|---|
| Unit Price with VAT: | 10,04667 € |

