
R5F2LA64ANFP#V0 | |
|---|---|
DigiKey Part Number | 2156-R5F2LA64ANFP#V0-RE-ND |
Manufacturer | |
Manufacturer Product Number | R5F2LA64ANFP#V0 |
Description | IC MCU 16BIT 16KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | R8C R8C/Lx/A6A Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SIO, SSU, UART/USART | |
Peripherals | LCD, POR, PWM, Voltage Detect, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Tray: | 441647 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,33742 € | 258,46 € |
| Unit Price without VAT: | 8,33742 € |
|---|---|
| Unit Price with VAT: | 9,92153 € |

