
R5F2L38CBNFP#U1 | |
|---|---|
DigiKey Part Number | 2156-R5F2L38CBNFP#U1-ND |
Manufacturer | |
Manufacturer Product Number | R5F2L38CBNFP#U1 |
Description | 16-BIT, FLASH, R8C CPU |
Customer Reference | |
Detailed Description | R8C R8C/Lx/38B Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor R8C | Operating Temperature -20°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Package / Case 80-LQFP |
Peripherals LCD, POR, PWM, Voltage Detect, WDT | Base Product Number |
Number of I/O 68 |
| Bulk: | 7328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,55000 € | 254,10 € |
| Unit Price without VAT: | 11,55000 € |
|---|---|
| Unit Price with VAT: | 13,74450 € |

