
R5F2L387BNFP#U1 | |
|---|---|
DigiKey Part Number | 2156-R5F2L387BNFP#U1-ND |
Manufacturer | |
Manufacturer Product Number | R5F2L387BNFP#U1 |
Description | 16-BIT, FLASH, R8C CPU |
Customer Reference | |
Detailed Description | R8C R8C/Lx/38B Microcontroller IC 16-Bit 20MHz 48KB (48K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SIO, SSU, UART/USART | |
Peripherals | LCD, POR, PWM, Voltage Detect, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Bulk: | 2470 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,43967 € | 253,19 € |
| Unit Price without VAT: | 8,43967 € |
|---|---|
| Unit Price with VAT: | 10,04321 € |

