
R5F2L367ADFP#U1 | |
|---|---|
DigiKey Part Number | 2156-R5F2L367ADFP#U1-ND |
Manufacturer | |
Manufacturer Product Number | R5F2L367ADFP#U1 |
Description | 16-BIT, FLASH, R8C CPU |
Customer Reference | |
Detailed Description | R8C R8C/Lx/36A Microcontroller IC 16-Bit 20MHz 48KB (48K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Bulk | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x10b; D/A 2x8b |
Core Processor R8C | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 64-LQFP (14x14) |
Peripherals LCD, POR, PWM, Voltage Detect, WDT | Package / Case 64-LQFP |
Number of I/O 52 | Base Product Number |
| Bulk: | 2313 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,09393 € | 254,63 € |
| Unit Price without VAT: | 9,09393 € |
|---|---|
| Unit Price with VAT: | 10,82178 € |

