
R5F21388SDFP#V0 | |
|---|---|
DigiKey Part Number | 2156-R5F21388SDFP#V0-RE-ND |
Manufacturer | |
Manufacturer Product Number | R5F21388SDFP#V0 |
Description | IC MCU 16BIT 64KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | R8C R8C/3x/38T-A Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 20x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor R8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Package / Case 80-LQFP |
Peripherals POR, PWM, Voltage Detect, WDT | Base Product Number |
Number of I/O 75 |
| Tray: | 972 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,33742 € | 258,46 € |
| Unit Price without VAT: | 8,33742 € |
|---|---|
| Unit Price with VAT: | 9,92153 € |

