
R5F2136CSNFA#V0 | |
|---|---|
DigiKey Part Number | 2156-R5F2136CSNFA#V0-RE-ND |
Manufacturer | |
Manufacturer Product Number | R5F2136CSNFA#V0 |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | R8C R8C/3x/36T-A Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 10K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor R8C | Oscillator Type Internal |
Core Size | Operating Temperature -20°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 64-LQFP (14x14) |
Peripherals POR, PWM, Voltage Detect, WDT | Package / Case 64-LQFP |
Number of I/O 59 | Base Product Number |
| Tray: | 15591 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,33742 € | 258,46 € |
| Unit Price without VAT: | 8,33742 € |
|---|---|
| Unit Price with VAT: | 9,92153 € |

