
R5F21344MDFP#V0 | |
|---|---|
DigiKey Part Number | 2156-R5F21344MDFP#V0-1833-ND |
Manufacturer | |
Manufacturer Product Number | R5F21344MDFP#V0 |
Description | MICROCONTROLLER, 8-BIT, FLASH, R |
Customer Reference | |
Detailed Description | R8C R8C/3x/34M Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Bulk | RAM Size 1.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b; D/A 2x8b |
Core Processor R8C | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals POR, PWM, Voltage Detect, WDT | Package / Case 48-LQFP |
Number of I/O 43 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,33742 € | 258,46 € |
| Unit Price without VAT: | 8,33742 € |
|---|---|
| Unit Price with VAT: | 9,92153 € |

