
R5F21331DNFP#V2 | |
|---|---|
DigiKey Part Number | 2156-R5F21331DNFP#V2-RE-ND |
Manufacturer | |
Manufacturer Product Number | R5F21331DNFP#V2 |
Description | IC MCU 16BIT 4KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | R8C R8C/3x/33D Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SIO, SSU, UART/USART | |
Peripherals | POR, PWM, Voltage Detect, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Tray: | 251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,07921 € | 256,99 € |
| Unit Price without VAT: | 4,07921 € |
|---|---|
| Unit Price with VAT: | 4,85426 € |

