
R5F21257SYFP#U0 | |
|---|---|
DigiKey Part Number | 2156-R5F21257SYFP#U0-RE-ND |
Manufacturer | |
Manufacturer Product Number | R5F21257SYFP#U0 |
Description | IC MCU 16BIT 48KB FLASH 52LQFP |
Customer Reference | |
Detailed Description | R8C R8C/2x/25 Microcontroller IC 16-Bit 20MHz 48KB (48K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.2V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor R8C | Operating Temperature -20°C ~ 105°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 52-LQFP (10x10) |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Package / Case 52-LQFP |
Peripherals POR, Voltage Detect, WDT | Base Product Number |
Number of I/O 41 |
| Tray: | 5504 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,00036 € | 252,01 € |
| Unit Price without VAT: | 9,00036 € |
|---|---|
| Unit Price with VAT: | 10,71043 € |

