
R5F10FLCDNA#U0 | |
|---|---|
DigiKey Part Number | 2156-R5F10FLCDNA#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F10FLCDNA#U0 |
Description | IC MCU 16BIT 32KB FLASH 64HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G1E Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 64-HWQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 13x8/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HWQFN (9x9) | |
Package / Case | 64-WFQFN Exposed Pad | |
Base Product Number |
| Bulk: | 9064 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,09667 € | 255,48 € |
| Unit Price without VAT: | 7,09667 € |
|---|---|
| Unit Price with VAT: | 8,44504 € |

