
R3200L002B-E2 | |
|---|---|
DigiKey Part Number | 2156-R3200L002B-E2-ND |
Manufacturer | Ricoh |
Manufacturer Product Number | R3200L002B-E2 |
Description | R3200L - Reset Timer IC |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel DFN1216-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ricoh | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Push-Pull | |
Reset | Active Low | |
Reset Timeout | 6.75s Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | DFN1216-8 |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | 0,89239 € | 254,33 € |
| Unit Price without VAT: | 0,89239 € |
|---|---|
| Unit Price with VAT: | 1,06194 € |

