Image for R2J30516LG#U4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2J30516LG#U4

DigiKey Part Number
2156-R2J30516LG#U4-ND
Manufacturer
Manufacturer Product Number
R2J30516LG#U4
Description
R2J30516 - SOC, LENS MOTOR DRIVE
Customer Reference
Detailed Description
Motor Driver I2C, SPI, UART 100-TFLGA (5.5x5.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas
Series
-
Packaging
Bulk
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
I2C, SPI, UART
Technology
-
Step Resolution
>256 Microsteps
Applications
Camera
Current - Output
-
Voltage - Supply
-
Voltage - Load
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
100-TFLGA
Supplier Device Package
100-TFLGA (5.5x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.289
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:9289
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
594,39763 €259,46 €
Unit Price without VAT:4,39763 €
Unit Price with VAT:5,23318 €