
R2A20133BSP#W5 | |
|---|---|
DigiKey Part Number | 2156-R2A20133BSP#W5-ND |
Manufacturer | |
Manufacturer Product Number | R2A20133BSP#W5 |
Description | MIXED SIGNAL PROCESSOR |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Voltage - Supply | 24V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Bulk: | 35000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 277 | 0,92946 € | 257,46 € |
| Unit Price without VAT: | 0,92946 € |
|---|---|
| Unit Price with VAT: | 1,10606 € |

